text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7702-1104918

GENERIC/ATT/VERIZON/SIERRA,R15,LEGATO,AVMS,GNSS=ABCD,SWIR IMEI,UART+USB=115200 B

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless WP7702-1104918 - Technical Attributes
Attributes Table
Protocol: 4G LTE CAT-M1/NB1
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Sensitivity: -107dBm
Satellite: BeiDou/Galileo/GLONASS/GNSS
Data Rate: 375kbps
Output Power: 23dBm
Supply Voltage: 3.4V to 4.3V
Coverage: Global
Approved Carriers: AT&T/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$19,225.00
USD
Quantity
Web Price
500+
$38.45
Product Variant Information section