LBWA0ZZ2DS-688 in Reel by Murata | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBWA0ZZ2DS-688

Shielded Small Wi-Fi 11b/g/n Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBWA0ZZ2DS-688 - Technical Attributes
Attributes Table
Data Rate: 72.2Mbps
Frequency Range: 2.4GHz
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Features & Applications

Shielded Small Wi-Fi® 11b/g/n Module

2.4GHz Wi-Fi® Module
Chipset: NXP 88W8801
Processor: No
FCC/IC Certified

Flexible Solution for IoTFor Industrial IoT, Smart Home, Sensor Network, Gateway
802.11 b/g/n 72.2 Mbps
NXP MCUXpresso/FreeRTOS

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,445.00
USD
Quantity
Unit Price
500+
$4.89
Product Variant Information section