BLUENRG-234 in Reel by STMicroelectronics | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-234

BlueNRG-2 Series 3.6 V 2.4 GHz Bluetooth® Low Energy Wireless System-on-Chip

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
STMicroelectronics BLUENRG-234 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 28.8mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.402GHz to 2.484GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 34
Package Style:  WLCSP-34
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,050.00
USD
Quantity
Unit Price
2,500+
$1.62
Product Variant Information section