text.skipToContent text.skipToNavigation

Manufacturer Part #

CMWC1ZZABR-107

Modules Wi-Fi (802.11) 22.0 x 19.0 x 2.4 (typ) mm, integrated PCB Ant, chipset 8

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Murata CMWC1ZZABR-107 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 54Mbps
Sensitivity: -65dBm
Supply Voltage: 3V to 3.6V
Supply Current: 330mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 37
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Shielded Small Wi-Fi® 11b/g/n + MCU Module2.4GHz Wi-Fi® and MCU
Chipset: NXP 88MW320
Processor: ARM Cortex-M4F
FCC/IC Certified
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,219.40
USD
Quantity
Web Price
270
$8.22
540+
$8.15
Product Variant Information section