
Manufacturer Part #
BGA524N6E6327XTSA1
BGA524N6 Series 3.3 V 1615 MHz Silicon Germanium Low Noise Amplifier - TSNP-6-2
Product Specification Section
Infineon BGA524N6E6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon BGA524N6E6327XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: | 1.5V to 3.3V |
Supply Current: | 2.5mA |
P1dB: | -12dBm |
Noise Figure: | 0.55dB |
Gain: | 19.6dB |
Frequency Range: | 1550MHz to 1615MHz |
Power Dissipation: | 60mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 6 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount