BGA420H6327XTSA1 in Reel by Infineon | RF Low Noise | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA420H6327XTSA1

BGA420 Series 2.3 dB 6 V Surface Mount Si-MMIC Amplifier - SOT-343

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGA420H6327XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: 6V
Supply Current: 6.7mA
P1dB: -2.5dBm
Noise Figure: 2.3dB
Gain: 13dB
Frequency Range: 0GHz to 3GHz
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
9,000+
$0.37
Product Variant Information section