

Manufacturer Part #
NJM2593V-TE1
50 MHZ INPUT MIXER SSOP 20
Product Specification Section
Nisshinbo Micro Devices NJM2593V-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2593V-TE1 - Technical Attributes
Attributes Table
Operating Frequency: | 50MHz |
Conversion Gain: | 20dB |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount