Manufacturer Part #
AMCA31-2R450G-S1F-T3
ANTENNA CHIP DIELECTRIC 2450MHZ
Product Specification Section
Abracon AMCA31-2R450G-S1F-T3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AMCA31-2R450G-S1F-T3 - Technical Attributes
Attributes Table
Antenna Type: | Passive Antennas |
Operating Frequency: | -40Hz to +85Hz |
Gain: | -1dB |
VSWR: | 2 |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.136
6,000
$0.134
12,000
$0.131
15,000
$0.131
45,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount