Manufacturer Part #
APAMPSLJ-140
APAMPS Series 699MHz to 2.69GHz 3dBi SMA Male Cellular Navigation Connector
Product Specification Section
Abracon APAMPSLJ-140 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon APAMPSLJ-140 - Technical Attributes
Attributes Table
Antenna Type: | Whip |
Operating Frequency: | 699MHz to 2690MHz |
Gain: | 3dBi |
VSWR: | 5 |
Termination: | Connector Mount |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
100
$12.59
200
$12.53
300
$12.49
400+
$12.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk