W3006 in Reel by Pulse Electronics | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

W3006

2.4GHz, 5.5GHz WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Pulse Electronics W3006 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 4.5dBi
Polarization: Linear
No of Bands: 2
Return Loss: -9dB
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 7.125GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.00
USD
Quantity
Unit Price
1,000
$0.865
2,000
$0.855
3,000
$0.85
4,000
$0.845
5,000+
$0.83
Product Variant Information section