SG901-1066 in Bulk by Sagrad | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SG901-1066

SG901-1066 Series 3.8 dB Gain 2.5 GHz Integrated Wi-Fi Antenna

ECAD Model:
Mfr. Name: Sagrad
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sagrad SG901-1066 - Technical Attributes
Attributes Table
Gain: 3.8dBi
VSWR: 2
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
1
Total
$555.00
USD
Quantity
Unit Price
1
$3.90
15
$3.82
50
$3.76
150
$3.70
500+
$3.59
Product Variant Information section