AP822601 in Reel by KYOCERA AVX | Intégrées | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AP822601

Automotive Broadband 5G/LTE/LPWA + NTN PCB antenna

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date: 2246
Product Specification Section
KYOCERA AVX AP822601 - Caractéristiques techniques
Attributes Table
Antenna Type: Cellular/LTE/LTE-M/NB-IoT/Sub-6 GHz/2G/3G/4G/5G
Gain: 4.4dB
VSWR: 2.5, 3
Polarization: Linear
No of Bands: 5
Rated Power: 2W
Output Impedance: 50Ω
Termination Style: Solder
Operating Temp Range: -50°C to +125°C
Ratings: AEC-Q200
Méthode de montage : Surface Mount
Fonctionnalités et applications

KYOCERA AVX extends its antenna portfolio with innovative solutions for Automotive applications. All rigorous testing has been performed by following applicable AEC-Q200 requirements and procedures to qualify the A-series antennas for automotive applications. The A-series includes a wide offering of options in different technologies: GNSS, Wi-Fi, Bluetooth, Cellular, LTE, 5G, 4G and UWB.
 
List of features:
o Designed for the connected vehicle and automotive applications
o High antenna performance at the desired frequencies
o Off-board versions available for metal environments
o Rigorously tested by following applicable AEC-Q200 requirements and procedures
o Supporting extreme operating temperatures up to 125ºC
o Passed vibration and mechanical shock testing for automotive
o Additional compliance testing supported upon request
o PPAP and IMDS available
o Multiple wireless technologies supported: 5G, 4G/LTE, Cellular, Wi-Fi 6, GPS/GNSS, Bluetooth and UWB

 List of applications:
o Telematics (TCU)
o wBMS
o Smart Entry / Key FOB
o TPMS
o Tracking
o Other automotive applications

Voir plus...
Pricing Section
Stock global :
400
États-Unis:
400
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
400
Multiples de :
400
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
732,00 $
USD
Quantité
Prix unitaire
400
$1.83
800
$1.82
1 200
$1.81
1 600
$1.80
2 000+
$1.78
Product Variant Information section