ANT-W63-FPC-LH100M4 in Bag by TE Connectivity | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-W63-FPC-LH100M4

WiFi6/6E FPC antenna, 45x7mm, horizontal 100mm cable, MHF4

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
TE Connectivity ANT-W63-FPC-LH100M4 - Technical Attributes
Attributes Table
Antenna Type: Bluetooth/Wi-Fi/WLAN
Gain: 6dB
No of Bands: 3
Output Impedance: 50Ω
Termination Style: PCB
Operating Frequency: 2.4GHz to 7.125GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$31.50
USD
Quantity
Unit Price
100
$0.315
400
$0.31
1,000
$0.305
2,500
$0.30
4,000+
$0.29
Product Variant Information section