2372112-2 in Bag by TE Connectivity | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2372112-2

LTE ANTENNA COTS FPC ASSEMBLY 100MM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
TE Connectivity 2372112-2 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 0dB
VSWR: 3
Polarization: Linear
No of Bands: 3
Rated Power: 10W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 698MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Unit Price
3,000+
$1.10
Product Variant Information section