Manufacturer Part #
001-0021
001-0021 Series 5.5 GHz 3 dB Dual Band Cable Mount Linear Embedded
Product Specification Section
Ezurio 001-0021 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio 001-0021 - Technical Attributes
Attributes Table
Gain: | 3dBi |
VSWR: | 3.0:1 |
Polarization: | Linear |
No of Bands: | 2 |
Operating Frequency: | 5.5GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
50
$5.30
150
$5.26
200
$5.25
500
$5.21
750+
$5.18
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Cable Mount