MCP2221-I/SL in Tube by Microchip | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2221-I/SL

USB TO I2C BRIDGE DEVICE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2221-I/SL - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,306
Factory Lead Time:
7 Weeks
Minimum Order:
228
Multiple Of:
57
Total
$533.52
USD
Quantity
Unit Price
1
$2.42
25
$2.38
100
$2.34
250
$2.31
1,000+
$2.25
Product Variant Information section