text.skipToContent text.skipToNavigation

Manufacturer Part #

ST8500

RF System on a Chip - SoC IND. & POWER CONV.

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
STMicroelectronics ST8500 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
ESD Voltage-Max: ±2V
Duplex: Half/Full Duplex
Function: Telecom Circuit
Interface: I2C/SPI
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 56
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,980
Germany (Online Only):
5,980
9,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,060.80
USD
Quantity
Web Price
260
$4.08
520
$4.01
780
$3.98
1,040
$3.95
1,300+
$3.87
Product Variant Information section