text.skipToContent text.skipToNavigation

Manufacturer Part #

SERC816

SERCON816 Series 5.25 V SMT Sercos Interface Controller - PQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1616
Product Specification Section
STMicroelectronics SERC816 - Technical Attributes
Attributes Table
Data Rate: 16Mbps
Supply Voltage: 4.75V to 5.25V
ESD Voltage-Max: 2kV
Duplex: Full Duplex
Interface: Serial
Power Dissipation: 1000mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 100
Package Style:  PQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
66
Multiple Of:
396
Total
$1,189.98
USD
Quantity
Web Price
66+
$18.03