Manufacturer Part #
L9966CB-TR
L9966 Series 36 V Automotive Grade Sensor Interface IC - TQFP-48
Product Specification Section
STMicroelectronics L9966CB-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L9966CB-TR - Technical Attributes
Attributes Table
Supply Voltage: | 5.5V to 36V |
Output Type: | Analog / Digital |
Interface: | SPI |
No of Terminals: | 48 |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
2,400+
$4.31
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
TQFP-48
Mounting Method:
Surface Mount