
Manufacturer Part #
SY89540UMY-TR
SY89540U Series 2.5 V 3.2 Gbps Low Jitter 4x4 LVDS Crosspoint Switch - QFN-44
Product Specification Section
Microchip SY89540UMY-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
File
Date
PCN Update
07/10/2024 Details and Download
**Update to previous FPCN 98050******Revise affected parts list to remove SY89829UHY, SY89829UHY-TR and SY55856UHG catalog part number since these parts were EOL’ed****Description of Change:Qualification of UNIG as a new final test site for various products available in Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Test Site Change
05/18/2023 Details and Download
Part Status:
Active
Active
Microchip SY89540UMY-TR - Technical Attributes
Attributes Table
Data Rate: | 3.2Gbps |
Supply Voltage: | 2.5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$14.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-44
Mounting Method:
Surface Mount