Manufacturer Part #
MC1413DR2G
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1929 |
Product Specification Section
onsemi MC1413DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC1413DR2G - Technical Attributes
Attributes Table
Polarity: | NPN |
No of Arrays: | 7 |
Output Current: | 500mA |
Output Voltage: | 50V |
Input Voltage: | 30V |
CE Voltage-Max: | 1.6V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
78
USA:
78
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$0.555
15
$0.465
75
$0.415
250
$0.375
1,250+
$0.325
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.174 / Stock: 17,500 Qty: 2,500+$0.174 Stock: 17,500
- Reel Qty: 2,500+ / Web Price: $0.174 / Stock: 85,000 Qty: 2,500+$0.174 Stock: 85,000
- Reel Qty: 2,500+ / Web Price: $0.163 / Stock: 0 Qty: 2,500+$0.163 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.174 / Stock: 0 Qty: 2,500+$0.174 Stock: 0
Package Qty:
2500 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount