
Manufacturer Part #
ATF750CL-15PU
ATF750CL Series 5 V 15 ns 10 I/O CMOS Complex Programmable Logic Device -DIP-24
Microchip ATF750CL-15PU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of MTAI as a new final test site for ATF22LV10C-10PU, ATF22LV10CQZ-30PU, ATF22V10C-10PU, ATF22V10C-15PU, ATF22V10C-7PX, ATF22V10CQZ-20PU, ATF750C-10PU, ATF750C-7PX, ATF750CL-15PU and ATF750LVC-15PU catalog part numbers (CPN) available in 24L SPDIP (.300in) package.Reason for Change: To improve on-time delivery performance by qualifying MTAI as a new final test site.Estimated First Ship Date: 10 April 2025 (date code: 2515)Revision History: March 27, 2025: Issued final notification. April 03, 2025: Re-issued final notification to update estimated first ship date to April 10, 2025.
Description of Change:Qualification of MTAI as a new final test site for ATF22LV10C-10PU, ATF22LV10CQZ-30PU, ATF22V10C-10PU, ATF22V10C-15PU, ATF22V10C-7PX, ATF22V10CQZ-20PU, ATF750C-10PU, ATF750C-7PX, ATF750CL-15PU and ATF750LVC-15PU catalog part numbers (CPN) available in 24L SPDIP (.300in) package.Pre and Post Summary Changes: See attached SPCN document for more details.Impacts to Datasheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying MTAI as a new final test site.Change Implementation Status: In ProgressEstimated First Ship Date: 15 May 2025 (date code: 2520)Note: Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Timetable Summary: See attached SPCN document for more details
Part Status:
Microchip ATF750CL-15PU - Technical Attributes
No of I/O Lines: | 10 |
No of Macrocells: | 10 |
Propagation Delay: | 15ns |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 71MHz |
No of Pins: | 24 |
Leakage Current: | 10µA |
Package Style: | DIP-24 |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
15 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole