ATF22V10CQ-15JU in Tube by Microchip | CPLD | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF22V10CQ-15JU

ATF22V10C Series 10 Macrocell 5 V Electrically Erasable SPLD - PLCC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Microchip ATF22V10CQ-15JU - Technical Attributes
Attributes Table
No of I/O Lines: 10
No of Macrocells: 10
Propagation Delay: 15ns
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 83.3MHz
No of Pins: 22
Leakage Current: 10µA
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
532
USA:
532
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
38
Multiple Of:
380
Total
$68.40
USD
Quantity
Unit Price
38+
$1.80
Product Variant Information section