ATF22V10C-15PU in Tube by Microchip | CPLD | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF22V10C-15PU

ATF22V10C Series 5 V 500 Gate 15 ns Electrically Erasable SPLD - PDIP-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip ATF22V10C-15PU - Technical Attributes
Attributes Table
No of Macrocells: 10
Propagation Delay: 15ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 83.3MHz
No of Pins: 28
Leakage Current: 10µA
Package Style:  PDIP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.44
USD
Quantity
Unit Price
1
$2.44
15
$2.39
40
$2.35
100
$2.32
250+
$2.26
Product Variant Information section