
Manufacturer Part #
ATF16V8BQL-15PU
ATF16V8BQL Series 5 V 15 ns Through Hole High-Performance EE PLD - PDIP-20
Product Specification Section
Microchip ATF16V8BQL-15PU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/01/2025 Details and Download
Part Status:
Active
Active
Microchip ATF16V8BQL-15PU - Technical Attributes
Attributes Table
No of I/O Lines: | 8 |
No of Macrocells: | 8 |
Propagation Delay: | 15ns |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | PDIP-20 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
594
USA:
594
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
18
$1.56
54
$1.53
90
$1.52
270
$1.50
450+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
18 per Tube
Package Style:
PDIP-20
Mounting Method:
Through Hole