
Manufacturer Part #
ATF16V8B-15JU
ATF16V8B Series 5 V 15 ns 8 MacroCell High-performance EE PLD - PLCC-20
Product Specification Section
Microchip ATF16V8B-15JU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/20/2024 Details and Download
Description of Change: Qualification of MMT as a new assembly site for ATF16LV8C-10JU, ATF1504AS-10JU84, ATF1508AS-10JU84, ATF1508ASL-25JU84, ATF1508ASV-15JU84, ATF16LV8C-10JU-349, ATF16LV8C-10JU-T, ATF16V8B-10JU, ATF16V8B-15JU, ATF16V8BQL-15JU, ATF16V8C-5JX, ATF16V8C-7JU, ATF16V8C-7JU-T and ATF16V8CZ-15JU catalog part numbers (CPN) available in 84L PLCC (29.3x29.3x4.4mm) and 20L PLCC (8.9x8.9x4.4mm) package.Reason for Change: To improve productivity by qualifying MMT as a new assembly site.
Part Status:
Active
Active
Microchip ATF16V8B-15JU - Technical Attributes
Attributes Table
No of Macrocells: | 8 |
Propagation Delay: | 15µs |
Supply Voltage: | 5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 62MHz |
No of Pins: | 20 |
Leakage Current: | 10µA |
Package Style: | PLCC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.10
30
$1.08
75
$1.07
200
$1.05
400+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
PLCC-20
Mounting Method:
Surface Mount