
Manufacturer Part #
ATF1502AS-10AU44
ATF1502AS Series EEPROM Complex Programmable Logic Surface Mount - TQFP-44
Product Specification Section
Microchip ATF1502AS-10AU44 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATF1502AS-10AU44 - Technical Attributes
Attributes Table
No of I/O Lines: | 36 |
No of Macrocells: | 32 |
System Gates: | 750 |
No of Logic Elements: | 2 |
Propagation Delay: | 10ns |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 125MHz |
No of Pins: | 44 |
Leakage Current: | 10µA |
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
160+
$2.79
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray