PT11-21C/L41/TR8 in Reel by Everlight | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT11-21C/L41/TR8

860 nm 30 Vce 20 mA Miniature Phototransistor w/ Water Clear Lens

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight PT11-21C/L41/TR8 - Technical Attributes
Attributes Table
Wavelength: 860nm
Bandwidth: 400nm to 1100nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$197.40
USD
Quantity
Unit Price
3,000
$0.0658
6,000
$0.0645
9,000+
$0.0633