
Manufacturer Part #
PT11-21C/L41/TR8
860 nm 30 Vce 20 mA Miniature Phototransistor w/ Water Clear Lens
Product Specification Section
Everlight PT11-21C/L41/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight PT11-21C/L41/TR8 - Technical Attributes
Attributes Table
Wavelength: | 860nm |
Bandwidth: | 400nm to 1100nm |
Power Dissipation: | 75mW |
CE Voltage-Max: | 30V |
Collector Current @ 25C: | 20mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0658
6,000
$0.0645
9,000+
$0.0633
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel