text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP1-F-1

LED Light Pipe Clear Polycarbonate Vertical 12.7mm

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components VLP1-F-1 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Flat Face 3 mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Web Price
1,000
$0.365
2,000+
$0.35
Product Variant Information section