text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP2-250

Rigid Front Mount 3 mm Round Lens Low Profile Round Face 0.250 Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Bivar PLP2-250 - Technical Attributes
Attributes Table
Configuration: 1
Color: Clear
Mounting Method: Front Mount
Features & Applications
The PLP2-250 is a Rigid, Panel Mount (Rear) Light Pipe Assembly with 3 mm Round Lens.

Features:

  • Color: Clear
  • Configuration: Single
  • Type: Rigid
  • Lens Style/Size: Round with Domed Top, 3 mm
Pricing Section
Global Stock:
104,048
USA:
104,048
29,048
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Web Price
1
$0.48
75
$0.46
200
$0.445
400
$0.435
1,250+
$0.40
Product Variant Information section