DMS-30PC-1-BS-C in Bulk by Murata Power Solutions | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMS-30PC-1-BS-C

DPM LED MINI 2VDC 3.5DIGIT

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions DMS-30PC-1-BS-C - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Blue
No of Digits: 3.5
Operating Temperature: 0°C to 60°C
Dimension: L  55.1mm x W  23.4mm x H  14.22mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
108
Multiple Of:
12
Total
$6,038.28
USD
Quantity
Unit Price
12+
$55.91
Product Variant Information section