OPV330 in Bag by TT Electronics - Optek Technology | Lasers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPV330

850 nm Vertical Cavity Surface Emitting Laser - T-1

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPV330 - Technical Attributes
Attributes Table
Current Rating: 20mA
Wavelength: 850nm
Rated Power: 1.5mW
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$548.00
USD
Quantity
Unit Price
1
$5.60
10
$5.53
40
$5.48
125
$5.44
400+
$5.35
Product Variant Information section