text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP151FAB1

Microcontrollers & Microprocesso

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
STMicroelectronics STM32MP151FAB1 - Technical Attributes
Attributes Table
Family Name: STM32MP1
Core Processor: ARM® Cortex®-A7
Program Memory Type: Flash
RAM Size: 708kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Clock Frequency-Max: 800MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 98
Number Of Timers: 25
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -20°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  LFBGA-354
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,040
Germany (Online Only):
5,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$589.68
USD
Quantity
Web Price
84
$7.02
168
$6.99
252
$6.97
336
$6.95
420+
$6.91
Product Variant Information section