Manufacturer Part #
SPC5200CVR400B
MPC52xx Series 3.3 V 400 MHz Surface Mount 32-Bit Microprocessor - BGA-272
Product Specification Section
NXP SPC5200CVR400B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP SPC5200CVR400B - Technical Attributes
Attributes Table
Family Name: | PowerPC MPC52xx Processor |
Core Processor: | PowerPC G2_LE |
RAM Size: | 16kB |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/SPI/USB |
I/O Voltage-Max: | 3.3V |
Supply Voltage: | 1.42V to 1.58V |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
Germany (Online Only):
400
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
40
$41.32
80+
$40.86
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Surface Mount