STM8L151G4U6TR in Reel by STMicroelectronics | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L151G4U6TR

STM8L Series 16 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
STMicroelectronics STM8L151G4U6TR - Technical Attributes
Attributes Table
Family Name: STM8
Core Processor: STM8
Program Memory Type: ROM
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 26
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: DMA/IR/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  UFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,880.00
USD
Quantity
Unit Price
3,000+
$0.96
Product Variant Information section