text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F21258SNFP#V2

R8C/25 Series 64 kB Flash 3 kB RAM 20 MHz 16-Bit Microcontroller - LQFP-52

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Renesas R5F21258SNFP#V2 - Technical Attributes
Attributes Table
Family Name: R8C25
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3kB
Speed: 20MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/LIN/SIO/SSU/UART/USART
Peripherals: POR/Voltage Detect/Watchdog
Supply Voltage: 2.2V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,940
Germany (Online Only):
1,940
8,020
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,243.20
USD
Quantity
Web Price
160
$7.77
320
$7.73
480
$7.71
640+
$7.68
Product Variant Information section