
Manufacturer Part #
MC9S08PL4CTG
MC9S08PL Series 4 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-16
Product Specification Section
NXP MC9S08PL4CTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S08PL4CTG - Technical Attributes
Attributes Table
Family Name: | MC9S08PL |
Core Processor: | S08 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 4kB |
RAM Size: | 512B |
Speed: | 20MHz |
No of I/O Lines: | 14 |
InterfaceType / Connectivity: | LIN/SCI/UART |
Peripherals: | Watchdog |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,880+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2880 per Bag
Package Style:
TSSOP-16
Mounting Method:
Surface Mount