
Manufacturer Part #
MC908MR32CFUE
M68HC08 Series 32 KB Flash 768 B RAM 8 MHz 8-Bit Microcontroller - QFP-64
Product Specification Section
NXP MC908MR32CFUE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC908MR32CFUE - Technical Attributes
Attributes Table
Flash Size (Bytes): | 32kB |
RAM Size: | 768B |
Speed: | 8MHz |
No of I/O Lines: | 37 |
Supply Voltage: | 4.5V to 5.5V |
Package Style: | QFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
202
USA:
202
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$13.41
4
$13.21
10
$13.08
25
$12.96
40+
$12.77
Product Variant Information section
Available Packaging
Package Qty:
420 per Tray
Package Style:
QFP-64
Mounting Method:
Surface Mount