MC908AB32CFUE in Tray by NXP | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908AB32CFUE

M68HC08 Series 32 kB Flash 1 kB RAM 8 MHz 8-Bit Microcontroller - QFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
NXP MC908AB32CFUE - Technical Attributes
Attributes Table
Flash Size (Bytes): 32kB
RAM Size: 1kB
Speed: 8MHz
No of I/O Lines: 51
Supply Voltage: 5V
Package Style:  QFP-64
Mounting Method: Surface Mount
Features & Applications
The HC08AB Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs) with embedded EEPROM or Flash memory for user data storage.

All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.

Features:

  • High-performance M68HC08 Architecture
  • Fully upward-compatible object code with M6805, M146805, and M68HC05 Families
  • 8-MHz internal bus frequency at 85°C
  • 32 K-bytes user program FLASH memory with security feature
  • 16 K-bytes user ROM memory with security feature
  • 512 bytes of on-chip EEPROM with security feature
  • Up to 1 Kbyte of on-chip RAM
  • 8-channel. 8-bit analog-to-digital converter
  • Clock Generator Module (CGM)
  • Two 16-bit, 4-channel timer interface modules
  • Programmable interrupt timer (PIT)
Read More...
Pricing Section
Global Stock:
3,702
USA:
3,702
3,780
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.70
USD
Quantity
Unit Price
1
$16.70
3
$16.50
10
$16.27
20
$16.15
40+
$15.91
Product Variant Information section