ATTINY2313V-10SUR in Reel by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY2313V-10SUR

ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY2313V-10SUR - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 10MHz
No of I/O Lines: 18
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,960.00
USD
Quantity
Unit Price
1,000+
$1.96
Product Variant Information section