text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F745ZGT7

STM32 Series 1 MB Flash 320 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
STMicroelectronics STM32F745ZGT7 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 216MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PVD/PWM
Number Of Timers: 16
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,160
Germany (Online Only):
11,160
10,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$721.80
USD
Quantity
Web Price
60
$12.03
120
$11.97
180
$11.93
240
$11.91
300+
$11.82
Product Variant Information section