STM32F412RGT6TR in Cut Tape by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F412RGT6TR

STM32F Series 1 MB Flash 256 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
STMicroelectronics STM32F412RGT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 100MHz
No of I/O Lines: 50
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/MMC/QSPI/SD/SDIO/SPI/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.73
USD
Quantity
Unit Price
1
$7.73
4
$7.26
15
$6.81
25
$6.64
50+
$6.40