
Manufacturer Part #
STM32F042G6U7
STM32F Series 32 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28
Product Specification Section
STMicroelectronics STM32F042G6U7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F042G6U7 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 6kB |
Speed: | 48MHz |
No of I/O Lines: | 24 |
InterfaceType / Connectivity: | CANbus/HDMI-CEC/IrDA/I2C/LINbus/SPI/UART/USART/USB |
Peripherals: | DMA/I2S/POR/PWM/Watchdog |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 13-chx12-bit |
Package Style: | UFQFPN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
35,280
USA:
35,280
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,940+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
2940 per Tray
Package Style:
UFQFPN-28
Mounting Method:
Surface Mount