
Manufacturer Part #
ATSAML11E15A-MU
SAML11: 32KB Flash 8KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-32
Microchip ATSAML11E15A-MU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the SAM L10/L11 Family Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at SAM L10/L11 Family Silicon Errata and Data Sheet Clarification.Notification Status: FinalDescription of Change:1) Updated the device ID in SAM L10 Family Silicon Device Identification.2) The following errata were added in this revision: a) ADC: 2.1.3 SEQSTATE b) NVMCTRL: 2.22.2 Random Hardfaults in WakingImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 Mar 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip ATSAML11E15A-MU - Technical Attributes
Family Name: | SAML11 |
Core Processor: | ARM Cortex M23 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 25 |
InterfaceType / Connectivity: | I2C/LIN/SPI/USART |
Peripherals: | DMA/POR/PWM/Watchdog |
Supply Voltage: | 1.62V to 3.63V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | VQFN-32 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
490 per Tray
Package Style:
VQFN-32
Mounting Method:
Surface Mount