Manufacturer Part #
DSPIC33FJ256GP710A-I/PF
dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100
Microchip DSPIC33FJ256GP710A-I/PF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip DSPIC33FJ256GP710A-I/PF - Technical Attributes
Family Name: | dsPIC33F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 30kB |
Speed: | 40MHz |
No of I/O Lines: | 85 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 64-chx10-bit / 64-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.
16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.
dsPIC33FJXXXGPXXXA General Purpose Digital Signal Controller (DSC) with seamless migration options to PIC24 MCUs and dsPIC30F DSCs in similar packages. These devices are available in extended operating temperature options
Features:
- Operating Range:
- DC – 40 MIPS (40 MIPS 3.0-3.6 V, -40°C to +85°C).
- DC – 40 MIPS (40 MIPS 3.0-3.6 V, -40°C to +125°C).
- Industrial temperature range (-40°C to +85°C).
- Extended temperature range (-40°C to +125°C).
- High-Performance DSC CPU:
- Modified Harvard architecture.
- C compiler optimized instruction set.
- 16-bit wide data path.
- 24-bit wide instructions.
- Linear program memory addressing up to 4M instruction words.
- Linear data memory addressing up to 64 Kbytes.
- 83 base instructions: mostly 1 word/1 cycle.
- Sixteen 16-bit General Purpose Registers.
- Two 40-bit accumulators:
- With rounding and saturation options.
- Flexible and powerful addressing modes:
- Indirect, Modulo and Bit-Reversed.
- Software stack.
- 16 x 16 fractional/integer multiply operations.
- 32/16 and 16/16 divide operations.
- Single-cycle multiply and accumulate:
- Accumulator write back for DSP operations.
- Dual data fetch.
- Up to ±16-bit shifts for up to 40-bit data.
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount