text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1512KV18-250BZXC

CY7C1512KV18 Series 72 Mb (4 M x 18) 1.7 - 1.9 V QDR® II SRAM - FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1512KV18-250BZXC - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 4M x 18
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 250MHz
Number of Words: 4M
Word Length: 18b
Supply Current: 650mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$116.73
USD
Quantity
Web Price
1
$116.73
4
$115.11
15
$113.58
25
$113.00
50+
$111.17
Product Variant Information section