text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1361C-133AXI

CY7C1361C Series 9 Mb (256 K x 36) 133 MHz 3.3 V Flow-Through SRAM -TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Infineon CY7C1361C-133AXI - Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256K x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 6.5ns
Temperature Grade: Industrial
Speed: 133MHz
Number of Words: 256K
Word Length: 36b
Supply Current: 250mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
970
USA:
970
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.02
USD
Quantity
Web Price
1
$11.02
4
$10.87
15
$10.73
30
$10.66
75+
$10.50
Product Variant Information section