text.skipToContent text.skipToNavigation

Manufacturer Part #

M95160-RDW6TP

16Kb SPI EEPROM 1.7-5.5V 8-pin TSOP -40 TO +85C

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2417
Product Specification Section
STMicroelectronics M95160-RDW6TP - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Rise Time / Fall Time: 50ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
Germany (Online Only):
72,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$616.00
USD
Quantity
Web Price
4,000
$0.154
12,000
$0.15
16,000
$0.149
40,000
$0.145
60,000+
$0.142