text.skipToContent text.skipToNavigation

Manufacturer Part #

M95128-RDW6TP

M95128-R Series 128 Kb (16K x 8) 20MHz SMT Serial SPI bus EEPROM - TSSOP-8

Product Specification Section
STMicroelectronics M95128-RDW6TP - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 200 yr
Rise Time / Fall Time: 10ns
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192,000
Germany (Online Only):
192,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,220.00
USD
Quantity
Web Price
4,000
$0.305
8,000
$0.30
12,000
$0.295
20,000
$0.29
40,000+
$0.28